
ZM-333-CWHO | |
|---|---|
DigiKey Part Number | 289-ZM-333-CWHO-ND |
Manufacturer | |
Manufacturer Product Number | ZM-333-CWHO |
Description | 12VDC COOL WHITE LED SIGN MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 115lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 170° | |
Features | IP67 | |
Size / Dimension | 9997.44mm L x 12.29mm W (55.37mm L per Segment) | |
Height | 8.46mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 50 | 56,80800 Kč | 2 840,40 Kč |
| 100 | 53,32650 Kč | 5 332,65 Kč |
| 500 | 47,14554 Kč | 23 572,77 Kč |
| 1 000 | 45,13499 Kč | 45 134,99 Kč |
| 2 000 | 43,43374 Kč | 86 867,48 Kč |
| 5 000 | 41,58175 Kč | 207 908,75 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |


