LED Lighting COBs, Engines, Modules LED Module - Red Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM-333-R

DigiKey Part Number
289-ZM-333-R-ND
Manufacturer
Manufacturer Product Number
ZM-333-R
Description
12VDC RED LED SIGN MODULE 170 L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Red Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bag
Part Status
Active
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
625nm
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
21lm (Typ)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
170°
Features
IP67
Size / Dimension
7498.08mm L x 12.29mm W (55.37mm L per Segment)
Height
8.46mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
186,31000 Kč86,31 Kč
5053,55540 Kč2 677,77 Kč
10050,25060 Kč5 025,06 Kč
50044,38518 Kč22 192,59 Kč
1 00042,47680 Kč42 476,80 Kč
2 00040,86237 Kč81 724,74 Kč
5 00039,10446 Kč195 522,30 Kč
Manufacturers Standard Package
Unit Price without VAT:86,31000 Kč
Unit Price with VAT:104,43510 Kč