
378 | |
|---|---|
DigiKey Part Number | 378JK-ND |
Manufacturer | |
Manufacturer Product Number | 378 |
Description | LAMP INCAN RT1.75 MIDG SCRW 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Midget Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.4 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 100 | 12,72900 Kč | 1 272,90 Kč |
| 500 | 10,77954 Kč | 5 389,77 Kč |
| 1 000 | 10,14140 Kč | 10 141,40 Kč |
| 2 000 | 9,60008 Kč | 19 200,16 Kč |
| 5 000 | 9,00923 Kč | 45 046,15 Kč |
| 10 000 | 8,64118 Kč | 86 411,80 Kč |
| 25 000 | 8,24027 Kč | 206 006,75 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



