
1775 | |
|---|---|
DigiKey Part Number | 1775JK-ND |
Manufacturer | |
Manufacturer Product Number | 1775 |
Description | LAMP INCAN RT1.75 MIDG SCRW 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Midget Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.23 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 100 | 13,88810 Kč | 1 388,81 Kč |
| 500 | 11,79290 Kč | 5 896,45 Kč |
| 1 000 | 11,10773 Kč | 11 107,73 Kč |
| 2 000 | 10,52682 Kč | 21 053,64 Kč |
| 5 000 | 9,89275 Kč | 49 463,75 Kč |
| 10 000 | 9,49784 Kč | 94 978,40 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |




