
8362 | |
|---|---|
DigiKey Part Number | 8362-ND |
Manufacturer | |
Manufacturer Product Number | 8362 |
Description | LAMP INCAN RT-1.75 MIDG SCRW 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 100 | 13,50380 Kč | 1 350,38 Kč |
| 500 | 11,45608 Kč | 5 728,04 Kč |
| 1 000 | 10,78667 Kč | 10 786,67 Kč |
| 2 000 | 10,21868 Kč | 20 437,36 Kč |
| 5 000 | 9,59886 Kč | 47 994,30 Kč |
| 10 000 | 9,21281 Kč | 92 128,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


