
JGC-24410-CO | |
|---|---|
DigiKey Part Number | 2045-JGC-24410-CO-ND |
Manufacturer | |
Manufacturer Product Number | JGC-24410-CO |
Description | 8OZ BLACK CLOSED BOTTLE CAP NECK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap | |
For Use With/Related Products | Syringes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 13,31200 Kč | 66,56 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 12,06120 Kč | 301,53 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



