
JG8.0BC | |
|---|---|
DigiKey Part Number | 2045-JG8.0BC-ND |
Manufacturer | |
Manufacturer Product Number | JG8.0BC |
Description | 8OZ BOTTLE HDPE CYLINDER W/ BLAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bottle, Cylindrical/Round 8oz Black Low Density Polyethylene (LDPE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Luer Lock | |
Capacity | 8oz | |
Color | Black | |
Material | Low Density Polyethylene (LDPE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,28000 Kč | 561,28 Kč |
| Unit Price without VAT: | 561,28000 Kč |
|---|---|
| Unit Price with VAT: | 679,14880 Kč |



