Bottle, Cylindrical/Round 4oz High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG4.0BC

DigiKey Part Number
2045-JG4.0BC-ND
Manufacturer
Manufacturer Product Number
JG4.0BC
Description
4OZ BOTTLE LDPE CYLINDER W/ BLAC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 4oz High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Luer Lock Cap
Capacity
4oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
-
Material
High Density Polyethylene (HDPE)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1470,36000 Kč470,36 Kč
5426,76400 Kč2 133,82 Kč
10409,27200 Kč4 092,72 Kč
25387,26200 Kč9 681,55 Kč
50371,40840 Kč18 570,42 Kč
100356,19960 Kč35 619,96 Kč
500323,24532 Kč161 622,66 Kč
Manufacturers Standard Package
Unit Price without VAT:470,36000 Kč
Unit Price with VAT:569,13560 Kč