
JG5CC-LL-50 | |
|---|---|
DigiKey Part Number | 2045-JG5CC-LL-50-ND |
Manufacturer | |
Manufacturer Product Number | JG5CC-LL-50 |
Description | 50PC 5CC CALIBRATED MANUAL LUER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Manual 5cc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Slip | |
Capacity | 5cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | - | |
Material | - | |
Features | Measurement Scale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,93000 Kč | 814,93 Kč |
| 5 | 739,59200 Kč | 3 697,96 Kč |
| 10 | 709,31200 Kč | 7 093,12 Kč |
| 25 | 671,17160 Kč | 16 779,29 Kč |
| 50 | 643,68940 Kč | 32 184,47 Kč |
| 100 | 617,32860 Kč | 61 732,86 Kč |
| Unit Price without VAT: | 814,93000 Kč |
|---|---|
| Unit Price with VAT: | 986,06530 Kč |



