
JG10CC-LL-25 | |
|---|---|
DigiKey Part Number | 2045-JG10CC-LL-25-ND |
Manufacturer | |
Manufacturer Product Number | JG10CC-LL-25 |
Description | 25PC 10CC CALIBRATED MANUAL LUER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Syringe, Manual 10cc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Lock | |
Capacity | 10cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | - | |
Material | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,40000 Kč | 576,40 Kč |
| 5 | 523,14400 Kč | 2 615,72 Kč |
| 10 | 501,72600 Kč | 5 017,26 Kč |
| 25 | 474,74800 Kč | 11 868,70 Kč |
| 50 | 455,31220 Kč | 22 765,61 Kč |
| 100 | 436,66600 Kč | 43 666,60 Kč |
| 500 | 396,59972 Kč | 198 299,86 Kč |
| Unit Price without VAT: | 576,40000 Kč |
|---|---|
| Unit Price with VAT: | 697,44400 Kč |








