Syringe, Manual 10cc Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG10CC-LL

DigiKey Part Number
2045-JG10CC-LL-ND
Manufacturer
Manufacturer Product Number
JG10CC-LL
Description
10CC CALIBRATED MANUAL LUER LOCK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Syringe, Manual 10cc Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Syringe, Manual
Tip Type
Luer Lock
Capacity
10cc
Color
Clear
Features
Measurement Scale
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
517,00800 Kč85,04 Kč
1016,33600 Kč163,36 Kč
2515,44600 Kč386,15 Kč
5014,81620 Kč740,81 Kč
10014,20930 Kč1 420,93 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč