Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDN-MIX18

DigiKey Part Number
315-SMDN-MIX18-ND
Manufacturer
Manufacturer Product Number
SMDN-MIX18
Description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip Kit
Tip Type
Straight
Outer Diameter
-
Inner Diameter
-
Color
Assorted
Number of Pieces
18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
5153,87400 Kč769,37 Kč
10147,55300 Kč1 475,53 Kč
25139,62840 Kč3 490,71 Kč
50133,90840 Kč6 695,42 Kč
100128,42590 Kč12 842,59 Kč
500116,54352 Kč58 271,76 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč