Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDC-MIX12

DigiKey Part Number
315-SMDC-MIX12-ND
Manufacturer
Manufacturer Product Number
SMDC-MIX12
Description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip Kit
Tip Type
Conical
Outer Diameter
-
Inner Diameter
-
Color
Assorted
Number of Pieces
12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
5106,46000 Kč532,30 Kč
10102,09200 Kč1 020,92 Kč
2596,60760 Kč2 415,19 Kč
5092,65580 Kč4 632,79 Kč
10088,86140 Kč8 886,14 Kč
50080,63988 Kč40 319,94 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč