
JG3CC-LL-100 | |
|---|---|
DigiKey Part Number | 2045-JG3CC-LL-100-ND |
Manufacturer | |
Manufacturer Product Number | JG3CC-LL-100 |
Description | 100PC 3CC CALIBRATED MANUAL LUER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Manual 3cc Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Slip | |
Capacity | 3cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,47000 Kč | 1 234,47 Kč |
| 5 | 1 120,28600 Kč | 5 601,43 Kč |
| 10 | 1 074,38400 Kč | 10 743,84 Kč |
| 25 | 1 016,62240 Kč | 25 415,56 Kč |
| 50 | 974,99600 Kč | 48 749,80 Kč |
| 100 | 935,07240 Kč | 93 507,24 Kč |
| Unit Price without VAT: | 1 234,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,70870 Kč |


