
SMAIPEX1859001 | |
|---|---|
DigiKey Part Number | 4034-SMAIPEX1859001-ND |
Manufacturer | |
Manufacturer Product Number | SMAIPEX1859001 |
Description | COAX CBL MHF1 TO SMA 7.2" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 7.283" (185.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.283" (185.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 118,55500 Kč | 1 185,55 Kč |
| 30 | 109,70767 Kč | 3 291,23 Kč |
| 50 | 105,82160 Kč | 5 291,08 Kč |
| 100 | 100,76940 Kč | 10 076,94 Kč |
| 250 | 94,46160 Kč | 23 615,40 Kč |
| 500 | 89,95544 Kč | 44 977,72 Kč |
| 1 000 | 85,66554 Kč | 85 665,54 Kč |
| 2 500 | 80,30912 Kč | 200 772,80 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |




