
SMAMCX2009007 | |
|---|---|
DigiKey Part Number | 4034-SMAMCX2009007-ND |
Manufacturer | |
Manufacturer Product Number | SMAMCX2009007 |
Description | COAX CBL MCX TO SMA 7.8" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to SMA RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MCX to SMA | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 136,50800 Kč | 1 365,08 Kč |
| 30 | 126,31000 Kč | 3 789,30 Kč |
| 50 | 121,83880 Kč | 6 091,94 Kč |
| 100 | 116,02230 Kč | 11 602,23 Kč |
| 250 | 108,76040 Kč | 27 190,10 Kč |
| 500 | 103,57222 Kč | 51 786,11 Kč |
| 1 000 | 98,63349 Kč | 98 633,49 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |



