
3.31.101.0074SMAIPEX.100 | |
|---|---|
DigiKey Part Number | 4034-3.31.101.0074SMAIPEX.100-ND |
Manufacturer | |
Manufacturer Product Number | 3.31.101.0074SMAIPEX.100 |
Description | CABLE ASSEMBLY WITH SMA FEMALE A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly For Antennas or Video Cameras |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Antennas or Video Cameras |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,42800 Kč | 864,28 Kč |
| 30 | 79,97433 Kč | 2 399,23 Kč |
| 50 | 77,13820 Kč | 3 856,91 Kč |
| 100 | 73,45520 Kč | 7 345,52 Kč |
| 250 | 68,85580 Kč | 17 213,95 Kč |
| 500 | 65,57088 Kč | 32 785,44 Kč |
| 1 000 | 62,44322 Kč | 62 443,22 Kč |
| 2 500 | 58,53806 Kč | 146 345,15 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |






