
JCN283 | |
|---|---|
DigiKey Part Number | 4034-JCN283-ND |
Manufacturer | |
Manufacturer Product Number | JCN283 |
Description | HIGH ACCURACY GNSS HELIX ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA COMPASS, Galileo, GLONASS, GNSS, GPS Helical I-PEX Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBic | |
Features | Cable - 100mm, LNA | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.110" (28.19mm) | |
Applications | COMPASS, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 779,44500 Kč | 1 558,89 Kč |
| 10 | 682,28800 Kč | 6 822,88 Kč |
| 26 | 642,27231 Kč | 16 699,08 Kč |
| 100 | 601,31550 Kč | 60 131,55 Kč |
| 250 | 581,11124 Kč | 145 277,81 Kč |
| Unit Price without VAT: | 779,44500 Kč |
|---|---|
| Unit Price with VAT: | 943,12845 Kč |




