
33-HC871E-28 | |
|---|---|
DigiKey Part Number | 1526-33-HC871E-28-ND |
Manufacturer | |
Manufacturer Product Number | 33-HC871E-28 |
Description | RF ANT 1.236GHZ/1.582GHZ HELICAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Helical MCX Female Helical Ring Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.236GHz, 1.582GHz | |
Frequency Range | 1.217GHz ~ 1.255GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Helical | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 28dB | |
Features | LNA, Filter | |
Termination | MCX Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Helical Ring Mount | |
Height (Max) | 1.953" (49.60mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 128,70000 Kč | 3 128,70 Kč |
| Unit Price without VAT: | 3 128,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 785,72700 Kč |


