Q 48,0-JXS22-10-10/15-T1-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,05195 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,05195 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,05195 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,05195 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 13,15231 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 13,15231 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 13,15231 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet
48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 48,0-JXS22-10-10/15-T1-FU-WA-LF

DigiKey Part Number
Q48,0-JXS22-10-10/15-T1-FU-WA-LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 48,0-JXS22-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
48 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 48,0-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz0Q48,0-JXS21-10-10/15-T1-FU-WA-LF-ND10,05195 KčSimilar
Q 48,0-JXS21-12-10/15-T1-FU-WA-LFJauch Quartz0Q48,0-JXS21-12-10/15-T1-FU-WA-LF-ND10,05195 KčSimilar
Q 48,0-JXS21-8-10/15-T1-FU-WA-LFJauch Quartz0Q48,0-JXS21-8-10/15-T1-FU-WA-LF-ND10,05195 KčSimilar
Q 48,0-JXS21-9-10/15-T1-FU-WA-LFJauch Quartz0Q48,0-JXS21-9-10/15-T1-FU-WA-LF-ND10,05195 KčSimilar
Q 48,0-JXS22-12-10/15-T1-FU-WA-LFJauch Quartz0Q48,0-JXS22-12-10/15-T1-FU-WA-LF-ND13,15231 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,15231 Kč13 152,31 Kč
Manufacturers Standard Package
Unit Price without VAT:13,15231 Kč
Unit Price with VAT:15,91430 Kč