402F4801XIJR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28844 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,41926 Kč
Datasheet

Similar


IQD Frequency Products
In Stock: 2 794
Unit Price: 0,58000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,40686 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,40686 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,40686 Kč
Datasheet
48 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F4801XIJR

DigiKey Part Number
402F4801XIJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F4801XIJR
Description
CRYSTAL 48.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,12630 Kč21 378,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,12630 Kč
Unit Price with VAT:8,62282 Kč