Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 48,0-JXS21-12-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | Q48,0-JXS21-12-10/15-T1-FU-WA-LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 48,0-JXS21-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 48.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 48 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 48,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | Q48,0-JXS21-10-10/15-T1-FU-WA-LF-ND | 10,05195 Kč | Similar |
| Q 48,0-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | Q48,0-JXS21-9-10/15-T1-FU-WA-LF-ND | 10,05195 Kč | Similar |
| 402F4801XIAR | CTS-Frequency Controls | 0 | CTX1367TR-ND | 7,12630 Kč | Similar |
| 402F4801XIAT | CTS-Frequency Controls | 0 | 402F4801XIAT-ND | 0,00000 Kč | Similar |
| 402F4801XIJR | CTS-Frequency Controls | 0 | 402F4801XIJR-ND | 7,12630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,05195 Kč | 10 051,95 Kč |
| Unit Price without VAT: | 10,05195 Kč |
|---|---|
| Unit Price with VAT: | 12,16286 Kč |



