O 25,0-JT22CT-A-K-3,3-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 40,0-JT22CT-A-K-3,3-LF

DigiKey Part Number
1908-O40,0-JT22CT-A-K-3,3-LFTR-ND - Tape & Reel (TR)
1908-O40,0-JT22CT-A-K-3,3-LFCT-ND - Cut Tape (CT)
1908-O40,0-JT22CT-A-K-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 40,0-JT22CT-A-K-3,3-LF
Description
OSC TCXO 40MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
40 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,44000 Kč96,44 Kč
1083,75700 Kč837,57 Kč
2579,22080 Kč1 980,52 Kč
5075,94200 Kč3 797,10 Kč
10072,80290 Kč7 280,29 Kč
25071,38856 Kč17 847,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50066,01486 Kč33 007,43 Kč
1 00063,29466 Kč63 294,66 Kč
1 50061,75679 Kč92 635,18 Kč
2 50059,87400 Kč149 685,00 Kč
3 50058,66651 Kč205 332,79 Kč
Manufacturers Standard Package
Unit Price without VAT:96,44000 Kč
Unit Price with VAT:116,69240 Kč