



LI14500J1S1P+PCM+WIRE 45MM | |
---|---|
DigiKey Part Number | 3027-LI14500J1S1P+PCM+WIRE45MM-ND |
Manufacturer | |
Manufacturer Product Number | LI14500J1S1P+PCM+WIRE 45MM |
Description | BATTERY LITH-ION 3.6V 850MAH AA |
Customer Reference | |
Detailed Description | AA 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 850mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 2.09" H (16.0mm x 53.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 249,96000 Kč | 249,96 Kč |
10 | 208,30000 Kč | 2 083,00 Kč |
50 | 174,97200 Kč | 8 748,60 Kč |
Unit Price without VAT: | 249,96000 Kč |
---|---|
Unit Price with VAT: | 302,45160 Kč |