


LI18650JLS HB 3.35AH PROTECTED | |
|---|---|
DigiKey Part Number | 3027-LI18650JLSHB3.35AHPROTECTED-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JLS HB 3.35AH PROTECTED |
Description | BATT LITH-ION 3.6V 3.25AH 18650 |
Customer Reference | |
Detailed Description | 18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.25Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.73" Dia x 2.72" H (18.5mm x 69.0mm) | |
Termination Style | Button Top (Extending) | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 10 | 270,87400 Kč | 2 708,74 Kč |
| 100 | 231,60790 Kč | 23 160,79 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |










