


EPM6242V-05R-100DR | |
|---|---|
DigiKey Part Number | 283-EPM6242V-05R-100DR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6242V-05R-100DR |
Description | DC DC CONV 1W 24VIN 5VOUT 100MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 5 | 77,16600 Kč | 385,83 Kč |
| 10 | 75,91400 Kč | 759,14 Kč |
| 25 | 74,29560 Kč | 1 857,39 Kč |
| 50 | 73,09020 Kč | 3 654,51 Kč |
| 100 | 71,90350 Kč | 7 190,35 Kč |
| 300 | 70,05987 Kč | 21 017,96 Kč |
| 600 | 68,91908 Kč | 41 351,45 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |











