


DS90UB927QSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40104-2-ND - Tape & Reel (TR) 296-40104-1-ND - Cut Tape (CT) 296-40104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB927QSQ/NOPB |
Description | IC SERIALIZR FPD LINKLLL 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB927QSQ/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 2.975Gbps | Mounting Type Surface Mount |
Input Type FPD-Link, LVDS | Package / Case 40-WFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 40-WQFN (6x6) |
Number of Inputs 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,95000 Kč | 305,95 Kč |
| 10 | 241,54800 Kč | 2 415,48 Kč |
| 25 | 225,43960 Kč | 5 635,99 Kč |
| 100 | 207,73540 Kč | 20 773,54 Kč |
| 250 | 207,69492 Kč | 51 923,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 190,02739 Kč | 190 027,39 Kč |
| Unit Price without VAT: | 305,95000 Kč |
|---|---|
| Unit Price with VAT: | 370,19950 Kč |











