



LP443441JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 3027-LP443441JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP443441JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 630MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 630mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.69" L x 1.38" W x 0.19" H (43.0mm x 35.0mm x 4.8mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 10 | 196,28900 Kč | 1 962,89 Kč |
| 50 | 172,58260 Kč | 8 629,13 Kč |
| 100 | 163,28040 Kč | 16 328,04 Kč |
| 500 | 149,70524 Kč | 74 852,62 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |


