
J32SMX-K-F-G-I-8M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-I-8M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-I-8M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-I-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-I-8M0 |
Description | CRYSTAL 8,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 8pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 50 | 5,47200 Kč | 273,60 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 250 | 4,96140 Kč | 1 240,35 Kč |
| 500 | 4,75604 Kč | 2 378,02 Kč |
| 1 000 | 4,55909 Kč | 4 559,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26371 Kč | 12 791,13 Kč |
| 6 000 | 4,08740 Kč | 24 524,40 Kč |
| 9 000 | 3,98766 Kč | 35 888,94 Kč |
| 15 000 | 3,86549 Kč | 57 982,35 Kč |
| 21 000 | 3,78711 Kč | 79 529,31 Kč |
| 30 000 | 3,70580 Kč | 111 174,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











