FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R8035FM1IH1

DigiKey Part Number
1092-1180-ND
Manufacturer
Manufacturer Product Number
MX25R8035FM1IH1
Description
IC FLASH 8MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
108 MHz
Packaging
Tube
Write Cycle Time - Word, Page
100µs, 4ms
Part Status
Not For New Designs
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 598
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1022,02700 Kč220,27 Kč
2521,42640 Kč535,66 Kč
9820,51163 Kč2 010,14 Kč
19620,04240 Kč3 928,31 Kč
29419,76813 Kč5 811,83 Kč
58819,29888 Kč11 347,74 Kč
1 07818,89041 Kč20 363,86 Kč
5 09617,85786 Kč91 003,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč