CR 1220 V2 JAUCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1220 V2

DigiKey Part Number
3027-CR1220V2-ND
Manufacturer
Manufacturer Product Number
CR1220 V2
Description
BATTERY LITHIUM 3V COIN 12.7MM
Customer Reference
Detailed Description
Coin, 12.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.50" Dia x 0.08" H (12.7mm x 2.0mm)
Termination Style
PC Pin (Vertical Mount)
Discharge Rate
500µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 1 578,75 Kč or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
4019,57650 Kč783,06 Kč
12018,10300 Kč2 172,36 Kč
28016,84000 Kč4 715,20 Kč
50015,99800 Kč7 999,00 Kč
1 00015,15600 Kč15 156,00 Kč
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč