
CR1220 | |
|---|---|
DigiKey Part Number | 3027-CR1220-R-ND |
Manufacturer | |
Manufacturer Product Number | CR1220 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 18,97900 Kč | 189,79 Kč |
| 50 | 16,68440 Kč | 834,22 Kč |
| 100 | 15,85020 Kč | 1 585,02 Kč |
| 250 | 14,80740 Kč | 3 701,85 Kč |
| 500 | 14,18174 Kč | 7 090,87 Kč |
| 1 000 | 13,13897 Kč | 13 138,97 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |


