
CR1220 SM | |
|---|---|
DigiKey Part Number | 3027-CR1220SM-ND |
Manufacturer | |
Manufacturer Product Number | CR1220 SM |
Description | BATT LITH 3V COIN 12.5MM SM |
Customer Reference | |
Detailed Description | Coin, 12.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 14,94600 Kč | 149,46 Kč |
| 50 | 13,05100 Kč | 652,55 Kč |
| 100 | 12,41950 Kč | 1 241,95 Kč |
| 400 | 11,15650 Kč | 4 462,60 Kč |
| 1 000 | 10,31450 Kč | 10 314,50 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |



