SJW20-16WSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJW20-16WSA
SJW20-16WSA

SJW20-16WSA

DigiKey Part Number
4285-SJW20-16WSA-ND
Manufacturer
Manufacturer Product Number
SJW20-16WSA
Description
2 MM W TO B CONNECTOR 16P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
3A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
105,36800 Kč53,68 Kč
255,03520 Kč125,88 Kč
504,79520 Kč239,76 Kč
1004,56570 Kč456,57 Kč
2504,27904 Kč1 069,76 Kč
5004,07444 Kč2 037,22 Kč
1 0003,87973 Kč3 879,73 Kč
2 5003,63660 Kč9 091,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč