SJW20-14WSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJW20-14WSA
SJW20-14WSA
SJW20-14WSA

SJW20-14WSA

DigiKey Part Number
4285-SJW20-14WSA-ND
Manufacturer
Manufacturer Product Number
SJW20-14WSA
Description
2 MM W TO B CONNECTOR 14P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
3A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
105,13600 Kč51,36 Kč
254,81640 Kč120,41 Kč
504,58040 Kč229,02 Kč
1004,36160 Kč436,16 Kč
2504,08876 Kč1 022,19 Kč
5003,89298 Kč1 946,49 Kč
1 0003,70691 Kč3 706,91 Kč
2 5003,47460 Kč8 686,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč