Socket Contact Tin 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

740712-2MA

DigiKey Part Number
4285-740712-2MATR-ND - Tape & Reel (TR)
4285-740712-2MACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
740712-2MA
Description
TERMINAL SEW CONNECTOR, TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,34700 Kč13,47 Kč
251,27160 Kč31,79 Kč
501,20820 Kč60,41 Kč
1001,14930 Kč114,93 Kč
2501,07692 Kč269,23 Kč
5001,02556 Kč512,78 Kč
1 0000,97651 Kč976,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,88536 Kč3 541,44 Kč
8 0000,84305 Kč6 744,40 Kč
12 0000,81927 Kč9 831,24 Kč
20 0000,79024 Kč15 804,80 Kč
28 0000,77169 Kč21 607,32 Kč
40 0000,75251 Kč30 100,40 Kč
100 0000,70540 Kč70 540,00 Kč
200 0000,67176 Kč134 352,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč