8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
SVK40-08HG

SVK40-08HG

DigiKey Part Number
4285-SVK40-08HG-ND
Manufacturer
Manufacturer Product Number
SVK40-08HG
Description
3.96 MM W TO B CONNECTOR 8P HOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14L-608-210-AA2EDAC Inc.1 000151-14L-608-210-AA2-ND5,84000 KčParametric Equivalent
1744416-8TE Connectivity AMP Connectors1 578A116480-ND14,39000 KčParametric Equivalent
VHR-8NJST Sales America Inc.9 066455-1168-ND4,59000 KčParametric Equivalent
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
107,00700 Kč70,07 Kč
256,57360 Kč164,34 Kč
506,26080 Kč313,04 Kč
1005,96050 Kč596,05 Kč
2505,58676 Kč1 396,69 Kč
5005,31982 Kč2 659,91 Kč
1 0005,06580 Kč5 065,80 Kč
3 0004,68769 Kč14 063,07 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč