Socket Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-24 AWG Crimp Stamped
720474-2MAC
720474-2MAC

720474-2MAC

DigiKey Part Number
4285-720474-2MACTR-ND - Tape & Reel (TR)
4285-720474-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
720474-2MAC
Description
TERMINAL SJA,SJH,SB CONNECTOR, T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,45360 Kč11,34 Kč
500,42840 Kč21,42 Kč
1000,40950 Kč40,95 Kč
2500,38300 Kč95,75 Kč
5000,36452 Kč182,26 Kč
1 0000,34710 Kč347,10 Kč
2 5000,32530 Kč813,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,28659 Kč4 298,85 Kč
30 0000,27289 Kč8 186,70 Kč
45 0000,26519 Kč11 933,55 Kč
75 0000,25579 Kč19 184,25 Kč
105 0000,24979 Kč26 227,95 Kč
150 0000,24358 Kč36 537,00 Kč
375 0000,22834 Kč85 627,50 Kč
750 0000,21744 Kč163 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč