7204682MAC021-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7204682MAC021-200

DigiKey Part Number
4285-7204682MAC021-200-ND
Manufacturer
Manufacturer Product Number
7204682MAC021-200
Description
HARNESS SJW,RJW(F) CONNECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
7.87" (200.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,27200 Kč162,72 Kč
2515,24040 Kč381,01 Kč
5014,51180 Kč725,59 Kč
10013,81930 Kč1 381,93 Kč
25012,95248 Kč3 238,12 Kč
50012,33404 Kč6 167,02 Kč
1 00011,74506 Kč11 745,06 Kč
3 00010,86903 Kč32 607,09 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč