


WP27D-S010VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-2970-2-ND - Tape & Reel (TR) 670-2970-1-ND - Cut Tape (CT) 670-2970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-S010VA3-R15000 |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP27D-S010VA3-R15000 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 10 | Height Above Board 0.028" (0.71mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP25D-S010VA1-R8000 | JAE Electronics | 4 568 | 670-2947-1-ND | 25,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 25 | 10,51120 Kč | 262,78 Kč |
| 50 | 10,00640 Kč | 500,32 Kč |
| 100 | 9,52890 Kč | 952,89 Kč |
| 250 | 8,93032 Kč | 2 232,58 Kč |
| 500 | 8,50362 Kč | 4 251,81 Kč |
| 1 000 | 8,09736 Kč | 8 097,36 Kč |
| 2 500 | 7,59032 Kč | 18 975,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,68923 Kč | 100 338,45 Kč |
| 30 000 | 6,37029 Kč | 191 108,70 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |


