10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
WP27D Overview

WP27D-P010VA3-R15000

DigiKey Part Number
670-2969-2-ND - Tape & Reel (TR)
670-2969-1-ND - Cut Tape (CT)
670-2969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP27D-P010VA3-R15000
Description
CONN PLUG 10POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
WP27D-P010VA3-R15000 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
10
Height Above Board
0.022" (0.57mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
1011,22000 Kč112,20 Kč
2510,51120 Kč262,78 Kč
5010,00640 Kč500,32 Kč
1009,52890 Kč952,89 Kč
2508,93032 Kč2 232,58 Kč
5008,50362 Kč4 251,81 Kč
1 0008,09736 Kč8 097,36 Kč
2 5007,59032 Kč18 975,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0006,68923 Kč100 338,45 Kč
30 0006,37029 Kč191 108,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč