10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP25D-S010VA1-R8000

DigiKey Part Number
670-2947-2-ND - Tape & Reel (TR)
670-2947-1-ND - Cut Tape (CT)
670-2947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP25D-S010VA1-R8000
Description
CONN RCPT 10POS SMD GOLD
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Not For New Designs
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.7mm
Number of Positions
10
Height Above Board
0.028" (0.71mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP27D-S010VA3-R15000JAE Electronics10 303670-2970-1-ND13,14000 KčSimilar
In-Stock: 4 568
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,65000 Kč25,65 Kč
1021,71100 Kč217,11 Kč
2520,34680 Kč508,67 Kč
5019,37480 Kč968,74 Kč
10018,44880 Kč1 844,88 Kč
25017,29172 Kč4 322,93 Kč
50016,46584 Kč8 232,92 Kč
1 00015,67979 Kč15 679,79 Kč
2 50015,15528 Kč37 888,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00015,15528 Kč121 242,24 Kč
Manufacturers Standard Package
Unit Price without VAT:25,65000 Kč
Unit Price with VAT:31,03650 Kč