
WP26DK-S040VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-WP26DK-S040VA3-R15000TR-ND - Tape & Reel (TR) 670-WP26DK-S040VA3-R15000CT-ND - Cut Tape (CT) 670-WP26DK-S040VA3-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26DK-S040VA3-R15000 |
Description | CONN RCPT 40 POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 17,87908 Kč | 268 186,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 30,58600 Kč | 305,86 Kč |
| 25 | 28,66160 Kč | 716,54 Kč |
| 50 | 27,29340 Kč | 1 364,67 Kč |
| 100 | 25,98620 Kč | 2 598,62 Kč |
| 250 | 24,35820 Kč | 6 089,55 Kč |
| 500 | 23,19542 Kč | 11 597,71 Kč |
| 1 000 | 22,08840 Kč | 22 088,40 Kč |
| 2 500 | 20,70613 Kč | 51 765,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 29,32300 Kč | 293,23 Kč |
| 25 | 27,03680 Kč | 675,92 Kč |
| 50 | 25,42000 Kč | 1 271,00 Kč |
| 100 | 23,90230 Kč | 2 390,23 Kč |
| 250 | 22,03600 Kč | 5 509,00 Kč |
| 500 | 20,72288 Kč | 10 361,44 Kč |
| 1 000 | 19,48809 Kč | 19 488,09 Kč |
| 2 500 | 17,96878 Kč | 44 921,95 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |

