40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
BM28B0.6-40DS/2-0.35V(53)
BM28B0.6-40DS/2-0.35V(53)

BM28B0.6-40DS/2-0.35V(53)

DigiKey Part Number
H125606TR-ND - Tape & Reel (TR)
H125606CT-ND - Cut Tape (CT)
H125606DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-40DS/2-0.35V(53)
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-40DS/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 354
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,90281 Kč17 902,81 Kč
2 00017,04861 Kč34 097,22 Kč
3 00016,56796 Kč49 703,88 Kč
5 00015,98188 Kč79 909,40 Kč
7 00015,60722 Kč109 250,54 Kč
10 00015,21985 Kč152 198,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1024,79700 Kč247,97 Kč
2523,23080 Kč580,77 Kč
5022,11940 Kč1 105,97 Kč
10021,06260 Kč2 106,26 Kč
25019,74320 Kč4 935,80 Kč
50018,80060 Kč9 400,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1023,76500 Kč237,65 Kč
2521,90880 Kč547,72 Kč
5020,60380 Kč1 030,19 Kč
10019,37230 Kč1 937,23 Kč
25017,86052 Kč4 465,13 Kč
50016,79580 Kč8 397,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč