
FB060303T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-101Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-101Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-101Y-S |
Description | FERRITE BEAD 100 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB060303T-101Y-S | Cal-Chip Electronics, Inc. | 14 557 | 4713-FB060303T-101Y-SCT-ND | 0,74000 Kč | Parametric Equivalent |
| BMC1HY0100AN | TE Connectivity Passive Product | 15 108 | 1712-BMC1HY0100ANCT-ND | 0,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 50 | 1,98220 Kč | 99,11 Kč |
| 100 | 1,77220 Kč | 177,22 Kč |
| 250 | 1,52024 Kč | 380,06 Kč |
| 500 | 1,34598 Kč | 672,99 Kč |
| 1 000 | 1,18492 Kč | 1 184,92 Kč |
| 5 000 | 0,97666 Kč | 4 883,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,79792 Kč | 11 968,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



