
BMC1HY0100AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0100ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0100ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0100AN |
Description | FERRITE BEAD 100 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,57900 Kč | 157,90 Kč |
| 1 000 | 1,29894 Kč | 1 298,94 Kč |
| 5 000 | 1,13297 Kč | 5 664,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,03219 Kč | 15 482,85 Kč |
| 30 000 | 0,97335 Kč | 29 200,50 Kč |
| 45 000 | 0,94054 Kč | 42 324,30 Kč |
| 75 000 | 0,90081 Kč | 67 560,75 Kč |
| 105 000 | 0,87558 Kč | 91 935,90 Kč |
| 150 000 | 0,84964 Kč | 127 446,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

