
BM28B0.6-40DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-40DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-40DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-40DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-40DP/2-0.35V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-40DP/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-40DP/2-0.35V(53) | Hirose Electric Co Ltd | 1 252 | H125594CT-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,82280 Kč | 470,57 Kč |
| 50 | 17,91960 Kč | 895,98 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| 250 | 15,99208 Kč | 3 998,02 Kč |
| 500 | 15,22816 Kč | 7 614,08 Kč |
| 1 000 | 14,50101 Kč | 14 501,01 Kč |
| 2 500 | 13,81458 Kč | 34 536,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 13,24184 Kč | 264 836,80 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



