
WP26DK-P040VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-WP26DK-P040VA3-R15000TR-ND - Tape & Reel (TR) 670-WP26DK-P040VA3-R15000CT-ND - Cut Tape (CT) 670-WP26DK-P040VA3-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26DK-P040VA3-R15000 |
Description | CONN PLUG 40 POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 17,83492 Kč | 267 523,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 28,59080 Kč | 714,77 Kč |
| 50 | 27,22600 Kč | 1 361,30 Kč |
| 100 | 25,92200 Kč | 2 592,20 Kč |
| 250 | 24,29804 Kč | 6 074,51 Kč |
| 500 | 23,13812 Kč | 11 569,06 Kč |
| 1 000 | 22,03383 Kč | 22 033,83 Kč |
| 2 500 | 20,65498 Kč | 51 637,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 26,97000 Kč | 674,25 Kč |
| 50 | 25,35720 Kč | 1 267,86 Kč |
| 100 | 23,84320 Kč | 2 384,32 Kč |
| 250 | 21,98156 Kč | 5 495,39 Kč |
| 500 | 20,67170 Kč | 10 335,85 Kč |
| 1 000 | 19,43995 Kč | 19 439,95 Kč |
| 2 500 | 17,92440 Kč | 44 811,00 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



