
WP21-P040VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2940-2-ND - Tape & Reel (TR) 670-2940-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP21-P040VA1-R8000 |
Description | CONN PLUG 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP26DK-P040VA3-R15000 | JAE Electronics | 10 448 | 670-WP26DK-P040VA3-R15000CT-ND | 35,66000 Kč | Similar |
| 2167010409 | Molex | 52 462 | 900-2167010409CT-ND | 7,93000 Kč | Similar |
| BK13C06-40DP/2-0.35V(800) | Hirose Electric Co Ltd | 12 342 | 26-BK13C06-40DP/2-0.35V(800)CT-ND | 23,57000 Kč | Similar |
| BK13C06-40DP/2-0.35V(895) | Hirose Electric Co Ltd | 204 | 26-BK13C06-40DP/2-0.35V(895)CT-ND | 28,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 20,58400 Kč | 205,84 Kč |
| 25 | 19,30400 Kč | 482,60 Kč |
| 50 | 18,38620 Kč | 919,31 Kč |
| 100 | 17,71470 Kč | 1 771,47 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |


