30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP21-P030VA1-R8000

DigiKey Part Number
670-2939-2-ND - Tape & Reel (TR)
670-2939-1-ND - Cut Tape (CT)
670-2939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP21-P030VA1-R8000
Description
CONN PLUG 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 567
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,85400 Kč238,54 Kč
2522,35040 Kč558,76 Kč
5021,28360 Kč1 064,18 Kč
10020,26520 Kč2 026,52 Kč
25018,99480 Kč4 748,70 Kč
50018,08810 Kč9 044,05 Kč
1 00017,22445 Kč17 224,45 Kč
2 50016,67577 Kč41 689,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00014,87504 Kč119 000,32 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč